
This 4-channel unidirectional transient voltage suppressor (TVS) array offers robust ESD protection. Featuring a low capacitance of 27pF per channel and a clamping voltage of 15V, it safeguards sensitive circuitry. With a minimum breakdown voltage of 5.5V and a working voltage of 5.5V, this surface mount device operates across a temperature range of -40°C to 85°C. The array is RoHS compliant and packaged in a compact WLCSP5 (1.05x0.76mm) for efficient integration.
Onsemi CM1244-04CP technical specifications.
| Capacitance | 27pF |
| Clamping Voltage | 15V |
| Depth | 1.05mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 0.76mm |
| Min Breakdown Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 200mW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM1244-04CP to view detailed technical specifications.
No datasheet is available for this part.
