
Unidirectional TVS diode array offering robust ESD protection for four lines. Features a low 15pF capacitance and 6.8V clamping voltage. Operates within a -40°C to 85°C temperature range, with a 6.1V reverse standoff voltage and 250nA leakage current. Packaged in a compact 1.25mm x 1mm UDFN6 with gold-plated contacts, supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15pF |
| Clamping Voltage | 6.8V |
| Contact Plating | Gold |
| Depth | 1mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Leakage Current | 250nA |
| Length | 1.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 750nA |
| Number of Channels | 4 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10mA |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 6.1V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1mm |
| Working Voltage | 6.1V |
| RoHS | Compliant |