Onsemi CM1248-04S9 technical specifications.
| Capacitance | 13pF |
| Package/Case | SOT-953 |
| Clamping Voltage | 6.8V |
| Depth | 0.8mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 750nA |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 6.1V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Working Voltage | 6.1V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi CM1248-04S9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
