
Eight-channel unidirectional transient voltage suppressor (TVS) diode offering robust ESD protection. Features a low 13pF capacitance, 6.8V clamping voltage, and 6.1V reverse standoff voltage. Designed for surface-mount applications with Tin, Matte contact plating and a compact 1.7mm x 1.35mm x 0.5mm UDFN8 package. Operates across a wide temperature range of -40°C to 85°C, with a low leakage current of 250nA. This halogen-free, lead-free component is supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 13pF |
| Clamping Voltage | 6.8V |
| Contact Plating | Tin, Matte |
| Depth | 1.35mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Leakage Current | 250nA |
| Length | 1.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 750nA |
| Number of Channels | 8 |
| Number of Lines | 8 |
| Number of Unidirectional Channels | 8 |
| Operating Supply Voltage | 6.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10mA |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 6.1V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.35mm |
| Working Voltage | 6.1V |
| RoHS | Compliant |
