Onsemi CM1250-04QF technical specifications.
| Capacitance | 7pF |
| Clamping Voltage | 8.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| Series | CM1250 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CM1250-04QF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.