
Four-channel unidirectional ZENER diode TVS array in a UDFN6 package, offering 7pF capacitance and 6.1V clamping voltage. Features gold contact plating, 100nA leakage current, and operates from -40°C to 85°C. This RoHS compliant component is designed for surface mount termination and is supplied on a 3000-piece tape and reel.
Onsemi CM1250-04QG technical specifications.
| Capacitance | 7pF |
| Package/Case | DFN |
| Clamping Voltage | 6.1V |
| Contact Plating | Gold |
| Depth | 1mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 1.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM1250-04QG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
