UNIDIRECTIONAL, SILICON, TVS DIODE, 3 X 3 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, MSOP-10
Onsemi CM1293-08MR technical specifications.
| Capacitance | 3E-12F |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.