
Uni-directional diode array for circuit protection, featuring a 10-pin MSOP package with gull-wing leads for surface mounting. This component offers a maximum working voltage of 5.5V and a maximum power dissipation of 400mW, with a typical clamping voltage of 9.9V and a low leakage current of 1uA. It includes four ESD suppressor elements per chip, with a capacitance of 2pF, operating within a temperature range of -40°C to 85°C. The lead-frame SMT package measures 3mm x 3mm x 0.85mm with a 0.5mm pin pitch.
Onsemi CM1293A-04MR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | MSOP |
| Package Description | Micro Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.85 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187BA |
| Configuration | Quad |
| Type | Diode Array |
| Direction Type | Uni-Directional |
| Maximum Working Voltage | 5.5V |
| Maximum Power Dissipation | 400mW |
| Maximum Clamping Voltage | 9.9(Typ)V |
| Maximum Leakage Current | 1uA |
| Capacitance | 2pF |
| Number of Elements per Chip | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi CM1293A-04MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.