
Uni-directional diode array, SC-74 package, 6-pin, surface mount with gull-wing leads. Features 5.5V maximum working voltage, 225mW maximum power dissipation, and 9.9V typical clamping voltage. Offers 1uA maximum leakage current and 2pF capacitance per channel. Operates from -40°C to 85°C.
Onsemi CM1293A-04SO technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SC |
| Package/Case | SC-74 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 0.94 |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Quad |
| Type | Diode Array |
| Direction Type | Uni-Directional |
| Maximum Working Voltage | 5.5V |
| Maximum Power Dissipation | 225mW |
| Maximum Clamping Voltage | 9.9(Typ)V |
| Maximum Leakage Current | 1uA |
| Capacitance | 2pF |
| Number of Elements per Chip | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi CM1293A-04SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.