The CM1410-03CP is a 4-channel EMI filter with 11 elements and a capacitance of 47pF. It has a resistance of 100R and is compliant with ROHS regulations. The filter is packaged in a CSP-11 package type and is suitable for use in data line applications. It operates over a temperature range of -40°C to 85°C.
Onsemi CM1410-03CP technical specifications.
| Capacitance | 47pF |
| Circuit Type | Filter |
| Height | 0.72mm |
| Lead Free | Lead Free |
| Length | 2.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Elements | 11 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.44mm |
| RoHS | Compliant |
No datasheet is available for this part.