
8-channel EMI/RFI filter with integrated ESD protection, featuring 3500-DSFTP attenuation up to 30dB. This SMD/SMT component offers 15pF capacitance and 100 Ohm resistance per line, with a 6.8V DC rating. Designed for data line applications, it operates within a -40°C to 85°C temperature range and is RoHS compliant. The WLCSP20 package measures 4mm x 1.46mm x 0.039inch with tin, matte contact plating.
Onsemi CM1422-03CP technical specifications.
| Attenuation Value | 30dB |
| Capacitance | 15pF |
| Package/Case | SMD/SMT |
| Circuit Type | Filter |
| Contact Plating | Tin, Matte |
| Depth | 1.46mm |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.039inch |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 8 |
| Number of Elements | 15 |
| Number of Lines | 8 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Termination | Flat |
| DC Rated Voltage | 6.8V |
| Width | 1.33mm |
| RoHS | Compliant |
No datasheet is available for this part.