The CM1422-03CP-HST is an 8-channel 20-element EMI filter from Onsemi. It features a capacitance of 15pF and a resistance of 100R. The filter is designed for use in data line applications and is available in a tape and reel packaging format. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The CM1422-03CP-HST is not RoHS compliant.
Onsemi CM1422-03CP-HST technical specifications.
| Capacitance | 15pF |
| Circuit Type | Filter |
| Height | 0.65mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 8 |
| Number of Elements | 20 |
| Number of Lines | 8 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 1.46mm |
| RoHS | Not Compliant |
No datasheet is available for this part.