The CM1425-01CP is a 9-pin EMI filter from Onsemi with a capacitance of 20uF. It has a compact size of 1.015mm in width and 2.515mm in length. The filter operates within a temperature range of -40 to 85C. It is designed for use in data line applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Width | 1.015 |
| Length | 2.515 |
| Number of Functions | 4 |
| Manufacturer Series | CM1425 |
| Capacitance | 20 |
| Height | 0.65 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |