This Onsemi CM1430-04DE is an 8-channel 8-element EMI/RFI filter with a resistance of 100R and a capacitance of 8.5pF. It operates within a temperature range of -40°C to 85°C and is packaged in tape and reel quantities. The filter is lead-free and RoHS compliant, making it suitable for use in a variety of applications. It is designed to provide attenuation of 20dB and is suitable for use in data line applications.
Onsemi CM1430-04DE technical specifications.
| Attenuation Value | 20dB |
| Capacitance | 8.5pF |
| Circuit Type | Filter |
| Depth | 1.45mm |
| ESD Protection | Yes |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Elements | 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.45mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM1430-04DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.