Data Line Filter, 6 FUNCTIONS, DATA LINE FILTER, SURFACE MOUNT
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 1.098 |
| Length | 2.405 |
| Number of Functions | 6 |
| Manufacturer Series | CM1442 |
| Capacitance | 30 |
| Height | 0.714 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |