
6-channel EMI/RFI filter with integrated ESD protection, featuring 35dB attenuation and 9.5pF capacitance per line. This SMD/SMT component offers 30mA current handling and operates across a -40°C to 85°C temperature range. The WLCSP15 package, measuring 3.01x1.38mm, provides a compact solution with tin, matte contact plating and flat termination. Halogen-free and RoHS compliant, this filter is supplied on tape and reel in a 3500-piece package.
Onsemi CM1451-06CP technical specifications.
| Attenuation Value | 35dB |
| Capacitance | 9.5pF |
| Package/Case | SMD/SMT |
| Circuit Type | Filter |
| Contact Plating | Tin, Matte |
| Current | 30mA |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.028inch |
| Inductance | 17nH |
| Lead Free | Lead Free |
| Length | 0.119inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 6 |
| Number of Elements | 15 |
| Number of Lines | 6 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Praetorian™ |
| Termination | Flat |
| Width | 1.38mm |
| RoHS | Compliant |
No datasheet is available for this part.
