The CM1451-06CS EMI/RFI filter from Onsemi features a capacitance of 28.5uF and a 6-function design. It is packaged in a 15-pin CSP format with dimensions of 1.421mm width, 3.051mm length, and 0.714mm height. The filter operates within a temperature range of -40°C to 85°C.
Onsemi CM1451-06CS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 15 |
| Min Operating Temperature | -40 |
| Width | 1.421 |
| Length | 3.051 |
| Number of Functions | 6 |
| Manufacturer Series | CM1451 |
| Capacitance | 28.5 |
| Height | 0.714 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.