The CM1451-08CP is an 8-channel, 20-element SMD/SMT EMI/RFI filter with 8 lines and 30mA current rating. It has an attenuation value of 35dB and is RoHS compliant. The filter is packaged in a CSP-20 package type and is available in quantities of 3500 per reel. It operates over a temperature range of -40°C to 85°C and features ESD protection. The filter is lead-free and has a height of 0.72mm, length of 4.1mm, and width of 1.38mm.
Onsemi CM1451-08CP technical specifications.
| Attenuation Value | 35dB |
| Capacitance | 9.5pF |
| Package/Case | SMD/SMT |
| Circuit Type | Filter |
| Current | 30mA |
| ESD Protection | Yes |
| Height | 0.72mm |
| Inductance | 17nH |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 8 |
| Number of Elements | 20 |
| Number of Lines | 8 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.38mm |
| RoHS | Compliant |
No datasheet is available for this part.
