The CM1451-08CS is a 20-pin CSP EMI filter from Onsemi with a capacitance of 28.5uF. It operates over a temperature range of -40C to 85C. The filter is part of the CM1451 series and is suitable for use in data line applications.
Onsemi CM1451-08CS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Width | 1.421 |
| Length | 4.051 |
| Number of Functions | 8 |
| Manufacturer Series | CM1451 |
| Capacitance | 28.5 |
| Height | 0.714 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.