
Data line EMI/RFI filter featuring 4 channels and integrated ESD protection. Offers -35dB attenuation at specified frequencies, with 20pF capacitance and 70nH inductance per line. Designed for unidirectional signal paths, this filter operates within a -40°C to +85°C temperature range and handles up to 15mA DC current. Packaged in a compact WLCSP10 (1.67x1.05mm) format, it is halogen-free, lead-free, and RoHS compliant.
Onsemi CM1457-04CP technical specifications.
| Attenuation Value | -35dB |
| Capacitance | 20pF |
| Circuit Type | Filter |
| Current | 15mA |
| Depth | 1.05mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.027inch |
| Inductance | 70nH |
| Lead Free | Lead Free |
| Length | 1.67mm |
| Max DC Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 500nA |
| Number of Channels | 4 |
| Number of Elements | 10 |
| Number of Lines | 4 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500mW |
| Radiation Hardening | No |
| Resistance | 45R |
| RoHS Compliant | Yes |
| Series | Praetorian III® |
| Termination | Flat |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM1457-04CP to view detailed technical specifications.
No datasheet is available for this part.
