
6-channel EMI/RFI filter for data lines, featuring 20pF capacitance and 45 Ohm resistance per line. Offers -35dB attenuation at 1GHz, with integrated ESD protection and 70nH inductance. This halogen-free, lead-free, and RoHS-compliant component is housed in a compact WLCSP15 (2.47x1.05mm) SMD/SMT package, operating from -40°C to 85°C.
Onsemi CM1457-06CP technical specifications.
| Attenuation Value | -35dB |
| Capacitance | 20pF |
| Package/Case | SMD/SMT |
| Circuit Type | Filter |
| Current | 15mA |
| Depth | 1.05mm |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.027inch |
| Inductance | 70nH |
| Lead Free | Lead Free |
| Length | 0.097inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 6 |
| Number of Elements | 15 |
| Number of Lines | 6 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 45R |
| RoHS Compliant | Yes |
| Series | Praetorian III® |
| Termination | Flat |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM1457-06CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
