
8-channel EMI/RFI filter with integrated ESD protection. Features 45 Ohm resistance, 20pF capacitance, and 70nH inductance per channel, providing -35dB attenuation. Operates within a -40°C to 85°C temperature range. Packaged in a compact WLCSP20 (3.27x1.05mm) with tape and reel packaging. Halogen-free and RoHS compliant.
Onsemi CM1457-08CP technical specifications.
| Attenuation Value | -35dB |
| Capacitance | 20pF |
| Package/Case | SMD/SMT |
| Circuit Type | Filter |
| Current | 15mA |
| Depth | 1.05mm |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.027inch |
| Inductance | 70nH |
| Lead Free | Lead Free |
| Length | 3.27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 8 |
| Number of Elements | 20 |
| Number of Lines | 8 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 45R |
| RoHS Compliant | Yes |
| Series | Praetorian III® |
| Termination | Flat |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM1457-08CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
