Onsemi CM1461-06DE technical specifications.
| Attenuation Value | 30dB |
| Capacitance | 10pF |
| Package/Case | SMD/SMT |
| Circuit Type | Filter |
| Current | 30mA |
| Depth | 1.35mm |
| ESD Protection | Yes |
| Height | 0.8mm |
| Inductance | 20nH |
| Lead Free | Lead Free |
| Length | 3mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 6 |
| Number of Elements | 12 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Praetorian® |
| Termination | SMD/SMT |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM1461-06DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
