
8-channel L-C EMI filter array with ESD protection, designed for LCD and camera data lines. Features 30dB attenuation, 10pF capacitance, and 20nH inductance per channel. Operates with a maximum DC current of 30mA and a maximum power dissipation of 500mW, within a temperature range of -40°C to 85°C. Packaged in a 4x1.6mm WDFN16 SMD/SMT with exposed end pads, supplied on a 3000-piece tape and reel. RoHS compliant.
Onsemi CM1461-08DE technical specifications.
| Attenuation Value | 30dB |
| Capacitance | 10pF |
| Package/Case | SMD/SMT |
| Circuit Type | Filter |
| Current | 30mA |
| Depth | 1.6mm |
| ESD Protection | Yes |
| Height | 0.8mm |
| Inductance | 20nH |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Channels | 8 |
| Number of Elements | 16 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Praetorian® |
| Termination | SMD/SMT |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM1461-08DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
