Onsemi CM1620-06DE technical specifications.
| Attenuation Value | -25dB |
| Capacitance | 8.5pF |
| Package/Case | SMD/SMT |
| Circuit Type | Filter |
| Depth | 1.3mm |
| ESD Protection | Yes |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 2.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 6 |
| Number of Elements | 12 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM1620-06DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.