
The CM1624-08DE is a 6-channel 8-line EMI filter from Onsemi, designed for use in data line applications. It operates at a maximum temperature of 85°C and a minimum temperature of -40°C. The filter is packaged in a UDFN-16 package and is lead-free and halogen-free. It has a clamping voltage of 9V and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 20pF |
| Package/Case | DFN |
| Clamping Voltage-Max | 9V |
| Contact Plating | Tin, Matte |
| Depth | 1.45mm |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 3.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 6 |
| Number of Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Flat |
| Width | 1.35mm |
| RoHS | Compliant |
These are design resources that include the Onsemi CM1624-08DE
Product discontinuance notice from Onsemi for Sanyo and CMD brand components, providing last buy dates, last ship dates, and recommended replacement parts.
