
The CM1693-06DE is a 6-channel EMI filter from Onsemi, designed for use in data line applications. It features a high attenuation value of -30dB and a low inductance of 26nH. The filter is constructed with 12 elements and has a maximum operating temperature of 85°C. It is available in a UDFN-12 package and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Attenuation Value | -30dB |
| Capacitance | 22pF |
| Package/Case | SMD/SMT |
| Circuit Type | Filter |
| Current | 30mA |
| ESD Protection | Yes |
| Height | 0.5mm |
| Inductance | 26nH |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 6 |
| Number of Elements | 12 |
| Number of Lines | 6 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.35mm |
| RoHS | Compliant |
These are design resources that include the Onsemi CM1693-06DE
Product discontinuance notice from Onsemi for Sanyo and CMD brand components, providing last buy dates, last ship dates, and recommended replacement parts.