
8-line EMI/RFI filter with integrated ESD protection, featuring 22pF capacitance and 26nH inductance per line. Offers -30dB attenuation and 9V maximum clamping voltage, suitable for data line applications. Housed in a 3.3x1.35mm UDFN16 package with 0.4mm pitch, this component operates from -40°C to 85°C and handles up to 30mA current. Lead-free and halogen-free, it is supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CM1693-08DE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Attenuation Value | -30dB |
| Capacitance | 22pF |
| Package/Case | DFN |
| Circuit Type | Filter |
| Clamping Voltage-Max | 9V |
| Contact Plating | Tin, Matte |
| Current | 30mA |
| Depth | 1.45mm |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Inductance | 26nH |
| Lead Free | Lead Free |
| Length | 3.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Channels | 8 |
| Number of Elements | 16 |
| Number of Lines | 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Flat |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM1693-08DE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi CM1693-08DE
Product discontinuance notice from Onsemi for Sanyo and CMD brand components, providing last buy dates, last ship dates, and recommended replacement parts.
