The CM1771-5006YL is a single-channel Zener diode with a minimum breakdown voltage of 90V. It is designed for use in applications where high voltage suppression is required. The diode is packaged in a RoHS compliant, die-2 format and is suitable for operation over a temperature range of -40°C to 150°C. The CM1771-5006YL is not radiation hardened and does not provide power line protection. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CM1771-5006YL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 90V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Power Line Protection | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM1771-5006YL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.