7-line, unidirectional VGA port companion circuit in a QSOP-16 package. Features 6V clamping voltage, 5V operating supply voltage, and 500mW max power dissipation. Operates from -40°C to 85°C with 10uA operating supply current. RoHS and Lead Free compliant, with tin matte contact plating.
Onsemi CM2009-00QR technical specifications.
| Package/Case | QSOP |
| Clamping Voltage | 6V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Height | 1.24mm |
| Lead Free | Lead Free |
| Length | 4.89mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Channels | 7 |
| Number of Circuits | 1 |
| Number of Lines | 7 |
| Operating Supply Current | 10uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.010159oz |
| Width | 3.9mm |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM2009-00QR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.