
The CM2009-02QR is a unidirectional diode with a clamping voltage of 6V. It is available in a ROHS compliant QSOP-16 package. The diode operates within a temperature range of -40°C to 85°C and has a maximum operating supply current of 10uA at 5V. It is lead free and halogen free.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4pF |
| Package/Case | QSOP |
| Clamping Voltage | 6V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Height | 1.24mm |
| Lead Free | Lead Free |
| Length | 4.89mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 7 |
| Number of Circuits | 1 |
| Number of Lines | 7 |
| Operating Supply Current | 10uA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.010159oz |
| Width | 3.9mm |
| RoHS | Compliant |
