
The CM2021-02TR is a specialized IC from Onsemi with a current rating of 110uA. It operates within a temperature range of -40°C to 85°C and is packaged in a TSSOP38 lead-free package. This device is suitable for surface mount applications and is compliant with RoHS regulations.
Sign in to ask questions about the Onsemi CM2021-02TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CM2021-02TR technical specifications.
| Package/Case | TSSOP |
| Current Rating | 110uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM2021-02TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
