
The CM2030-A0TR is a surface-mount bidirectional diode with a clamping voltage of 11V and an operating supply voltage of 5V. It has a capacitance of 0.9pF and is packaged in a TSSOP-38 package. The diode is lead-free and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.9pF |
| Package/Case | TSSOP |
| Clamping Voltage-Max | 11V |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |