
Onsemi CM2031-A0TR technical specifications.
| Capacitance | 0.9pF |
| Package/Case | TSSOP |
| Clamping Voltage-Max | 11V |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM2031-A0TR to view detailed technical specifications.
No datasheet is available for this part.
