Onsemi CM6100 technical specifications.
| Capacitance | 1.5pF |
| Clamping Voltage | 9.8V |
| Depth | 0.8mm |
| Direction | Unidirectional |
| Leakage Current | 300nA |
| Length | 0.8mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM6100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
