
DIODE TVS DIODE, Transient Suppressor
Checking distributor stock and pricing after the page loads.
| Capacitance | 155pF |
| Clamping Voltage | 13V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Polarity | Unidirectional |
| Power Line Protection | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
