The CM6400A is a 10-channel EMI filter with a -7dB attenuation value and 24pF capacitance. It is available in a SMD/SMT package with a depth and length of 1.96mm. The device is designed to operate within a temperature range of -40°C to 85°C and has a maximum power dissipation of 60mW. The CM6400A is RoHS compliant and features ESD protection. It is supplied on tape and reel in quantities of 5000.
Sign in to ask questions about the Onsemi CM6400A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CM6400A technical specifications.
| Attenuation Value | -7dB |
| Capacitance | 24pF |
| Package/Case | SMD/SMT |
| Depth | 1.96mm |
| ESD Protection | Yes |
| Length | 1.96mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Channels | 10 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Flat |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM6400A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.