This linear voltage regulator offers a fixed 3.3V output with a maximum output current of 250mA. Designed for surface mount applications, it features a SOIC-8 narrow body package and operates within a 4.5V to 5.5V input voltage range. The device boasts a low input bias current of 200µA and a quiescent current of 400µA, with a maximum supply current of 1.2mA. Operating temperature range is 0°C to 70°C, and it is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input Bias Current | 200uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 250mA |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 500mW |
| Max Supply Current | 1.2mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| RoHS Compliant | Yes |
| Series | SmartOR™ |
| RoHS | Compliant |
