
The CMPWR150SF is a single output linear voltage regulator with a fixed output voltage of 3.3V and an output current of 500mA. It operates over a temperature range of 0°C to 70°C and is packaged in a surface mount SOIC package. The device is lead free and RoHS compliant. The CMPWR150SF has a quiescent current of 250uA and a maximum power dissipation of 1W. It is designed for use in a variety of applications where a stable and efficient voltage supply is required.
Onsemi CMPWR150SF technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 1W |
| Max Supply Current | 3mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 250uA |
| RoHS Compliant | Yes |
| Series | SmartOR™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CMPWR150SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
