Onsemi CMPWR280TN technical specifications.
| Package/Case | TO-263-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 3.3V |
| Max Supply Current | 3mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| Series | SmartOR™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CMPWR280TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.