
The CMPWR330SF is a single output linear voltage regulator with a maximum output voltage of 3.3V and an output current of 400mA. It is designed for surface mount applications and has a maximum power dissipation of 680mW. The device operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The CMPWR330SF is available in a SOIC package, packaged in tape and reel quantities of 2500 units.
Checking distributor stock and pricing after the page loads.
Onsemi CMPWR330SF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 5.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 680mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| RoHS Compliant | Yes |
| Series | SmartOR™ |
| RoHS | Compliant |
No datasheet is available for this part.