
The CPH3114-TL-E is a PNP bipolar junction transistor with a collector base voltage of 15V and a maximum collector current of 1.5A. It is packaged in a surface mount device (SMD/SMT) and is suitable for use in a variety of applications. The transistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is lead free and RoHS compliant, making it suitable for use in environmentally friendly applications.
Onsemi CPH3114-TL-E technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector-emitter Voltage-Max | 180mV |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 200 |
| Lead Free | Lead Free |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Series | CPH3114 |
| Transition Frequency | 350MHz |
| RoHS | Compliant |
No datasheet is available for this part.
