
The CPH3148-TL-E is a surface mount PNP bipolar junction transistor with a collector-emitter breakdown voltage of 100V and a maximum collector current of 2A. It features a maximum power dissipation of 900mW and a transition frequency of 260MHz. The device is packaged in a SC package and is available in a cut tape format. It is suitable for use in a variety of applications, including general-purpose switching and amplification.
Sign in to ask questions about the Onsemi CPH3148-TL-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CPH3148-TL-E technical specifications.
| Package/Case | SC |
| Collector Emitter Breakdown Voltage | 100V |
| Collector-emitter Voltage-Max | 240mV |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 2A |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | PNP |
| Transition Frequency | 260MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CPH3148-TL-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
