
NPN Bipolar Junction Transistor (BJT) in SC package, featuring a maximum collector current of 3A and a collector-emitter breakdown voltage of 50V. This device offers a low collector-emitter saturation voltage of 140mV, a minimum DC current gain (hFE) of 200, and a transition frequency of 380MHz. Operating across a temperature range of -55°C to 150°C, it boasts a maximum power dissipation of 900mW. The component is RoHS compliant and lead-free, supplied in a 3000-piece tape and reel.
Sign in to ask questions about the Onsemi CPH3205-TL-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CPH3205-TL-E technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 140mV |
| Collector-emitter Voltage-Max | 210mV |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 380MHz |
| Height | 0.9mm |
| hFE Min | 200 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 3A |
| Max Frequency | 380MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 380MHz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CPH3205-TL-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
