Bipolar Transistor, (-)30V, (-)3A, Low VCE(sat), (PNP)NPN Single CPH3, CPH3, 3000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi CPH3209-TL-E technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 155mV |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 5V |
| Lead Free | Lead Free |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 450MHz |
| RoHS | Compliant |
No datasheet is available for this part.
