
The CPH3223-TL-E is a single NPN bipolar junction transistor with a collector-emitter voltage rating of 50V and a maximum collector current of 6A. It has a frequency of 380MHz and a gain bandwidth product of 380MHz. The transistor is packaged in a TO-220 package and is lead free. It operates over a temperature range of -55°C to 150°C.
Sign in to ask questions about the Onsemi CPH3223-TL-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CPH3223-TL-E technical specifications.
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Saturation Voltage | 160mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 50V |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 380MHz |
| Gain Bandwidth Product | 380MHz |
| Lead Free | Lead Free |
| Max Collector Current | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 900mW |
| RoHS Compliant | Yes |
| Series | CPH3223 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CPH3223-TL-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
