Sign in to ask questions about the Onsemi CPH3249-TL-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CPH3249-TL-E technical specifications.
| Package/Case | SC |
| Collector Emitter Breakdown Voltage | 350V |
| Collector-emitter Voltage-Max | 800mV |
| Max Breakdown Voltage | 350V |
| Max Collector Current | 1A |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | NPN |
| Transition Frequency | 20MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CPH3249-TL-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
