
Single P-Channel Power MOSFET, -30V, -2.5A, 156mΩ, 3000-REEL
Onsemi CPH3355-TL-W technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236 |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.