
Single P-channel Junction Field-Effect Transistor (JFET) designed for power applications. Features a continuous drain current of 2.5A and a drain-to-source breakdown voltage of -20V. Offers a low on-resistance of 137mΩ at a gate-to-source voltage of 10V. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 1W. Packaged in a compact TO-236-3 (SOT-23) surface-mount package, supplied on a 3000-piece tape and reel. RoHS and Halogen Free compliant.
Sign in to ask questions about the Onsemi CPH3356-TL-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CPH3356-TL-H technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 137mR |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Single |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Input Capacitance | 250pF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1W |
| Rds On Max | 137mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 34ns |
| Turn-On Delay Time | 5.7ns |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CPH3356-TL-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
