
Single N-Channel Power MOSFET featuring 35V drain-source breakdown voltage and 3A continuous drain current. Offers 104mΩ maximum drain-source on-resistance and 1W power dissipation. Designed with a compact SC package (2.9mm L x 1.6mm W x 0.9mm H), this RoHS and Halogen Free component boasts fast switching speeds with turn-on delay of 4.2ns and fall time of 5.7ns. Operating temperature range from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Onsemi CPH3455-TL-H technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 3A |
| Drain to Source Breakdown Voltage | 35V |
| Drain to Source Resistance | 108mR |
| Drain to Source Voltage (Vdss) | 35V |
| Element Configuration | Single |
| Fall Time | 5.7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Input Capacitance | 186pF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Rds On Max | 104mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 4.2ns |
| Width | 1.6mm |
| RoHS | Compliant |
